+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C64M8D1-5TCN

IC: DRAM memory; 512MbDRAM; 64Mx8bit; 2.5V; 200MHz; TSOP66 II


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C64M8D1-5TCN
TME Symbol:
AS4C64M8D1-5TCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR1, SDRAM
Memory
512Mb DRAM
Memory organisation
64Mx8bit
Operating voltage
2.5V
Clock frequency
200MHz
Case
TSOP66 II
Mounting
SMD
Operating temperature
0...70°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C64M8D1-5TCN
0 in TME stock
Net price for quantities from 108 pcs - 11.67 USDGross price for quantities from 108 pcs - 11.67 USD
No. of pieces (Multiplicity: 108)
Minimum order quantity: 108.
Multiplicity: 108.
Hardly available product