+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | DRAM memory | |
Kind of memory | DDR2, SDRAM | |
Memory | 512Mb DRAM | |
Memory organisation | 64Mx8bit | |
Operating voltage | 1.8V | |
Clock frequency | 400MHz | |
Access time | 12.5ns | |
Case | FBGA60 | |
Mounting | SMD | |
Operating temperature | 0...85°C | |
Kind of package | reel |