+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | DRAM memory | |
Kind of memory | DDR3, SDRAM | |
Memory | 512Mb DRAM | |
Memory organisation | 64Mx8bit | |
Operating voltage | 1.5V | |
Clock frequency | 800MHz | |
Access time | 13.75ns | |
Case | FBGA78 | |
Mounting | SMD | |
Operating temperature | 0...95°C | |
Kind of package | in-tray |