+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | DRAM memory | |
Kind of memory | DDR1, SDRAM | |
Memory | 128Mb DRAM | |
Memory organisation | 8Mx16bit | |
Operating voltage | 2.5V | |
Clock frequency | 200MHz | |
Case | TSOP66 II | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Kind of package | reel |