+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | DRAM memory | |
Kind of memory | SDRAM | |
Memory | 128Mb DRAM | |
Memory organisation | 2Mx16bitx4 | |
Operating voltage | 3.3V | |
Clock frequency | 166MHz | |
Access time | 5.4ns | |
Case | FBGA54 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Kind of package | reel |