+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C8M16SA-6BIN

IC: DRAM memory; 128MbDRAM; 2Mx16bitx4; 3.3V; 166MHz; 5.4ns; FBGA54

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C8M16SA-6BIN
TME Symbol:
AS4C8M16SA-6BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
128Mb DRAM
Memory organisation
2Mx16bitx4
Operating voltage
3.3V
Clock frequency
166MHz
Access time
5.4ns
Case
FBGA54
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C8M16SA-6BIN
0 in TME stock
Net price for quantities from 348 pcs - 7.73 USDGross price for quantities from 348 pcs - 7.73 USD
No. of pieces (Multiplicity: 348)
Hardly available product