+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C8M16SA-6TCN

IC: DRAM memory; 128MbDRAM; 2Mx16bitx4; 3.3V; 166MHz; 5.4ns; 0÷70°C

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C8M16SA-6TCN
TME Symbol:
AS4C8M16SA-6TCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
128Mb DRAM
Memory organisation
2Mx16bitx4
Operating voltage
3.3V
Clock frequency
166MHz
Access time
5.4ns
Case
TSOP54 II
Mounting
SMD
Operating temperature
0...70°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C8M16SA-6TCN
0 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 25 pcs - 7.88 USDGross price for quantities from 25 pcs - 7.88 USD
Net price for quantities from 540 pcs - 7.20 USDGross price for quantities from 540 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.