+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS6C1008-55SIN

IC: SRAM memory; 1MbSRAM; 128kx8bit; 2.7÷5.5V; 55ns; SOP32; 450mils


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C1008-55SIN
TME Symbol:
AS6C1008-55SIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
2.7...5.5V
Access time
55ns
Case
SOP32
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
LPC
IC width
450mils
Operating temperature
-40...85°C
Gross weight1.418 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C1008-55SIN
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 6.12 USD
Net price for quantities from 72 pcs - 4.98 USDGross price for quantities from 72 pcs - 4.98 USD
Packaging method by the manufacturer:Tray = 72 pcs