+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS6C1608B-55TINTR

IC: SRAM memory; -40÷85°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C1608B-55TINTR
TME Symbol:
AS6C1608B-55TINTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C1608B-55TINTR
0 in TME stock
Net price for quantities from 1000 pcs - 12.36 USDGross price for quantities from 1000 pcs - 12.36 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product