+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS6C1616-55TINTR

IC: SRAM memory; 16MbSRAM; 1Mx16bit; 2.7÷3.6V; 55ns; TSOP48


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C1616-55TINTR
TME Symbol:
AS6C1616-55TINTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
16Mb SRAM
Memory organisation
1Mx16bit
Operating voltage
2.7...3.6V
Access time
55ns
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
LPC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C1616-55TINTR
0 in TME stock
Net price for quantities from 1500 pcs - 8.19 USDGross price for quantities from 1500 pcs - 8.19 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product