+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | asynchronous, SRAM | |
Memory | 4Mb SRAM | |
Memory organisation | 256kx16bit | |
Operating voltage | 2.7...5.5V | |
Access time | 55ns | |
Case | TFBGA48 | |
Kind of interface | parallel | |
Mounting | SMD | |
Integrated circuit features | LPC | |
Operating temperature | -40...85°C |