+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS6C62256-55PCN

IC: SRAM memory; 256kbSRAM; 32kx8bit; 2.7÷5.5V; 55ns; DIP28; 0÷70°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C62256-55PCN
TME Symbol:
AS6C62256-55PCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
2.7...5.5V
Access time
55ns
Case
DIP28
Kind of interface
parallel
Mounting
THT
Integrated circuit features
LPC
IC width
600mils
Operating temperature
0...70°C
Gross weight4.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C62256-55PCN
244 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 15 pcs - 8.17 USDGross price for quantities from 15 pcs - 8.17 USD
Packaging method by the manufacturer:
Tube = 15 pcsCardboard = 600 pcs