+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS6C62256-55PIN

IC: SRAM memory; 256kbSRAM; 32kx8bit; 2.7÷5.5V; 55ns; DIP28

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C62256-55PIN
TME Symbol:
AS6C62256-55PIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
2.7...5.5V
Access time
55ns
Case
DIP28
Mounting
THT
Integrated circuit features
LPC
IC width
600mils
Operating temperature
-40...85°C
Gross weight4.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C62256-55PIN
38 in TME stock
Net price for quantities from 1 pcs - 10.64 USDGross price for quantities from 1 pcs - 10.64 USD
Net price for quantities from 105 pcs - 9.34 USDGross price for quantities from 105 pcs - 9.34 USD
Net price for quantities from 510 pcs - 8.82 USDGross price for quantities from 510 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs