+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS6C6264-55PCN

IC: SRAM memory; 64kbSRAM; 8kx8bit; 2.7÷5.5V; 55ns; DIP28; parallel


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C6264-55PCN
TME Symbol:
AS6C6264-55PCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
64kb SRAM
Memory organisation
8kx8bit
Operating voltage
2.7...5.5V
Access time
55ns
Case
DIP28
Kind of interface
parallel
Mounting
THT
Integrated circuit features
LPC
IC width
600mils
Operating temperature
0...70°C
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C6264-55PCN
355 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 105 pcs - 7.54 USDGross price for quantities from 105 pcs - 7.54 USD
Net price for quantities from 510 pcs - 7.03 USDGross price for quantities from 510 pcs - 7.03 USD
Packaging method by the manufacturer:Tube = 15 pcs