+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS6C8016-55TIN

IC: SRAM memory; 8MbSRAM; 512kx16bit; 2.7÷3.6V; 55ns; TSOP48


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C8016-55TIN
TME Symbol:
AS6C8016-55TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
8Mb SRAM
Memory organisation
512kx16bit
Operating voltage
2.7...3.6V
Access time
55ns
Case
TSOP48
Mounting
SMD
Integrated circuit features
LPC
Operating temperature
-40...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C8016-55TIN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 5 pcs - 13.35 USDGross price for quantities from 5 pcs - 13.35 USD
Net price for quantities from 25 pcs - 11.87 USDGross price for quantities from 25 pcs - 11.87 USD
Net price for quantities from 96 pcs - 10.75 USDGross price for quantities from 96 pcs - 10.75 USD