+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM | |
Memory | 1Mb SRAM | |
Memory organisation | 64kx16bit | |
Operating voltage | 2.7...3.6V | |
Access time | 45ns | |
Case | TSOP44 II | |
Mounting | SMD | |
Integrated circuit features | LPC | |
IC width | 400mils | |
Kind of package | reel, tape |