+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS7C1025B-10TJCN

IC: SRAM memory; 1MbSRAM; 128kx8bit; 4.5÷5.5V; 10ns; SOJ32; 300mils


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C1025B-10TJCN
TME Symbol:
AS7C1025B-10TJCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
4.5...5.5V
Access time
10ns
Case
SOJ32
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
fast
IC width
300mils
Operating temperature
0...70°C
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C1025B-10TJCN
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.77 USDGross price for quantities from 5 pcs - 6.77 USD
Net price for quantities from 22 pcs - 6.02 USDGross price for quantities from 22 pcs - 6.02 USD
Net price for quantities from 110 pcs - 5.50 USDGross price for quantities from 110 pcs - 5.50 USD
Net price for quantities from 506 pcs - 5.08 USDGross price for quantities from 506 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.