+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | asynchronous, SRAM | |
Memory | 256kb SRAM | |
Memory organisation | 32kx8bit | |
Operating voltage | 5V | |
Access time | 15ns | |
Case | TSOP28 | |
Kind of interface | parallel | |
Mounting | SMD | |
Integrated circuit features | fast | |
Operating temperature | 0...70°C |