+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS7C256C-15PCN

IC: SRAM memory; 0÷70°C

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C256C-15PCN
TME Symbol:
AS7C256C-15PCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Operating temperature
0...70°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C256C-15PCN
0 in TME stock
Net price for quantities from 1 pcs - 14.72 USDGross price for quantities from 1 pcs - 14.72 USD
Net price for quantities from 10 pcs - 13.18 USDGross price for quantities from 10 pcs - 13.18 USD
Net price for quantities from 60 pcs - 11.16 USDGross price for quantities from 60 pcs - 11.16 USD
Net price for quantities from 120 pcs - 9.32 USDGross price for quantities from 120 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)