+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | asynchronous, SRAM | |
Memory | 32Mb SRAM | |
Memory organisation | 2Mx16bit | |
Operating voltage | 3.3V | |
Access time | 10ns | |
Case | TSOP54 II | |
Mounting | SMD | |
Integrated circuit features | fast | |
Operating temperature | -40...85°C |