+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS7C32098A-10TCNTR

IC: SRAM memory; 2MbSRAM; 128kx16bit; 3.3V; 10ns; TSOP44 II; 0÷70°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C32098A-10TCNTR
TME Symbol:
AS7C32098A-10TCNTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
2Mb SRAM
Memory organisation
128kx16bit
Operating voltage
3.3V
Access time
10ns
Case
TSOP44 II
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
fast
Operating temperature
0...70°C
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C32098A-10TCNTR
0 in TME stock
Net price for quantities from 1000 pcs - 4.71 USDGross price for quantities from 1000 pcs - 4.71 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product