+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS7C3513B-10JCN

IC: SRAM memory; 512kbSRAM; 32kx16bit; 3÷3.6V; 10ns; SOJ44; 400mils

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C3513B-10JCN
TME Symbol:
AS7C3513B-10JCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
512kb SRAM
Memory organisation
32kx16bit
Operating voltage
3...3.6V
Access time
10ns
Case
SOJ44
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
fast
IC width
400mils
Operating temperature
0...70°C
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C3513B-10JCN
0 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 5 pcs - 8.19 USDGross price for quantities from 5 pcs - 8.19 USD
Net price for quantities from 32 pcs - 7.28 USDGross price for quantities from 32 pcs - 7.28 USD
Net price for quantities from 96 pcs - 6.60 USDGross price for quantities from 96 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.