+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650200597G

Antenna; angled; screw type; Z: 50Ω; 868MHz; -20÷80°C; In.imp: 50Ω


Manufacturer: AUREL

Manufacturer part number:
650200597G
TME Symbol:
AS868

Specification

Manufacturer
AUREL
Type of communications modules accessories
antenna
Kind of antenna
angled
Mounting
screw type
Impedance
50Ω
Frequency
868MHz
Operating temperature
-20...80°C
Input impedance
50Ω
Gross weight136.8 g
Certificates
See other products in this category: RF antennas AUREL,
*
650200597G
22 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 3 pcs - 14.09 USDGross price for quantities from 3 pcs - 14.09 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
Net price for quantities from 20 pcs - 11.25 USDGross price for quantities from 20 pcs - 11.25 USD
Net price for quantities from 40 pcs - 11.09 USDGross price for quantities from 40 pcs - 11.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.