+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM, synchronous | |
Memory | 4Mb SRAM | |
Memory organisation | 128x36bit | |
Operating voltage | 3...3.6V | |
Access time | 166ns | |
Case | TQFP100 | |
Kind of interface | parallel | |
Mounting | SMD | |
Integrated circuit features | LPC |