+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NAND | |
Memory | 4Gb FLASH | |
Operating voltage | 1.7...1.95V | |
Case | FBGA63 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...105°C |