+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASB110PS12

Converter: AC/DC; 110W; Uin: 85÷264VAC; 12VDC; Iout: 9.17A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ASB110PS12
TME Symbol:
ASB110PS12

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
110W
Input voltage
85...264V AC
Output voltage
12V DC
Output current
9.17A
Number of outputs
1
Efficiency
90%
Manufacturer series
ASB110
Body dimensions
116.8x61x17mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Gross weight273.7 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ASB110PS12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 184.82 USDGross price for quantities from 1 pcs - 184.82 USD