+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASB110PS15

Converter: AC/DC; 110W; Uin: 85÷264VAC; 15VDC; Iout: 7.33A; OUT: 1

Manufacturer: XP POWER

Manufacturer part number:
ASB110PS15
TME Symbol:
ASB110PS15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
110W
Input voltage
85...264V AC
Output voltage
15V DC
Output current
7.33A
Number of outputs
1
Efficiency
90%
Manufacturer series
ASB110
Body dimensions
116.8x61x17mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Gross weight272.6 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER
*
ASB110PS15
Product withdrawn from the offer
Use the specification table below to search for similar products