+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 110W | |
Input voltage | 85...264V AC | |
Output voltage | 24V DC | |
Output current | 4.58A | |
Number of outputs | 1 | |
Efficiency | 91% | |
Manufacturer series | ASB110 | |
Body dimensions | 116.8x61x17mm | |
Mounting | THT | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -40...85°C |