+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASB110PS36

Converter: AC/DC; 110W; Uin: 85÷264VAC; 36VDC; Iout: 3.06A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ASB110PS36
TME Symbol:
ASB110PS36

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
110W
Input voltage
85...264V AC
Output voltage
36V DC
Output current
3.06A
Number of outputs
1
Efficiency
91%
Manufacturer series
ASB110
Body dimensions
116.8x61x17mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.3W
Switching frequency
130kHz
Electrical connection
THT
Gross weight220 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ASB110PS36
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 201.25 USDGross price for quantities from 1 pcs - 201.25 USD