+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 110W | |
Input voltage | 85...264V AC | |
Output voltage | 48V DC | |
Output current | 2.29A | |
Number of outputs | 1 | |
Efficiency | 90% | |
Manufacturer series | ASB110 | |
Body dimensions | 116.8x61x17mm | |
Mounting | THT | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -40...85°C |