+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASB320PS24

Converter: AC/DC; 320W; Uin: 90÷264VAC; 24VDC; Iout: 13.33A; OUT: 1

NEW

Manufacturer: XP POWER

Manufacturer part number:
ASB320PS24
TME Symbol:
ASB320PS24

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
0.32kW
Input voltage
90...264V AC
Output voltage
24V DC
Output current
13.33A
Number of outputs
1
Efficiency
93%
Manufacturer series
ASB320
Body dimensions
116.8x85x19.7mm
Mounting
PCB, THT
Protection
anti-overload OCP, anti-overvoltage OVP, overheating OTP
Insulation voltage
3kV
Operating temperature
-40...90°C
Application
industry
Switching frequency
75kHz
Converter features
  • EMC filter
  • fuse
  • passive cooling
Gross weight420 g
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ASB320PS24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 232.89 USDGross price for quantities from 1 pcs - 232.89 USD
Net price for quantities from 25 pcs - 218.12 USDGross price for quantities from 25 pcs - 218.12 USD
Net price for quantities from 100 pcs - 209.93 USDGross price for quantities from 100 pcs - 209.93 USD