+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASB75US12

Converter: AC/DC; 75W; Uin: 90÷264VAC; 12VDC; Iout: 6.25A; OUT: 1; 88%

Manufacturer: XP POWER

Manufacturer part number:
ASB75US12
TME Symbol:
ASB75US12

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
75W
Input voltage
90...264V AC
Output voltage
12V DC
Output current
6.25A
Number of outputs
1
Efficiency
88%
Manufacturer series
ASB75
Body dimensions
61x57.9x17mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Gross weight60 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ASB75US12
0 in TME stock
Net price for quantities from 1 pcs - 113.35 USDGross price for quantities from 1 pcs - 113.35 USD
Net price for quantities from 25 pcs - 105.37 USDGross price for quantities from 25 pcs - 105.37 USD
Net price for quantities from 100 pcs - 99.16 USDGross price for quantities from 100 pcs - 99.16 USD
No. of pieces (Multiplicity: 1)