+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 75W | |
Input voltage | 90...264V AC | |
Output voltage | 48V DC | |
Output current | 1.56A | |
Number of outputs | 1 | |
Efficiency | 90% | |
Manufacturer series | ASB75 | |
Body dimensions | 61x57.9x17mm | |
Mounting | THT | |
Insulation voltage | 3kV | |
Operating temperature | -40...85°C | |
Power consumption without load | <0.15W | |
Switching frequency | 65kHz | |
Electrical connection | THT |