+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS C21O

Half gland; PG21; brass


Manufacturer: ILME

Manufacturer part number:
AS C21O
TME Symbol:
ASC21O

Specification

Manufacturer
ILME
Type of cable accessories
half gland
Gland thread
PG21
Body material
brass
Cable external diameter
16mm
Kind of thread
PG
Spanner size
28mm
Plating material
nickel
Operating temperature
-25...100°C
Gross weight18.62 g
Certificates
See other products in this category: Glands ILME,
*
AS C21O
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 20 pcs - 1.67 USDGross price for quantities from 20 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.