+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS C29O

Half gland; PG29; brass


Manufacturer: ILME

Manufacturer part number:
AS C29O
TME Symbol:
ASC29O

Specification

Manufacturer
ILME
Type of cable accessories
half gland
Gland thread
PG29
Body material
brass
Cable external diameter
25mm
Kind of thread
PG
Spanner size
37mm
Plating material
nickel
Operating temperature
-25...100°C
Gross weight32.27 g
Certificates
See other products in this category: Glands ILME,
*
AS C29O
10 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 20 pcs - 1.85 USDGross price for quantities from 20 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs