+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASD210NU

Switch: rotary; 30mm; Stabl.pos: 2; NO; Pushbutton: prominent; Pos: 2

NEW

Manufacturer: IDEC

Manufacturer part number:
ASD210NU
TME Symbol:
ASD210NU

Specification

Manufacturer
IDEC
Type of switch
rotary
Switch standard
30mm
Stable positions number
2
Contacts configuration
NO
Button shape
prominent
Number of positions
2
Gross weight120 g
See other products in this category: Panel Mount Switches, Standard 30mm IDEC,
*
ASD210NU
0 in TME stock
Net price for quantities from 1 pcs - 37.67 USDGross price for quantities from 1 pcs - 37.67 USD
Net price for quantities from 5 pcs - 35.11 USDGross price for quantities from 5 pcs - 35.11 USD
Net price for quantities from 10 pcs - 32.55 USDGross price for quantities from 10 pcs - 32.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.