+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASE1D-2M-10-Z

Switch: slide; Pos: 2; SPDT; 0.05A/60VAC; 0.05A/60VDC; ON-ON; 500MΩ


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
ASE1D-2M-10-Z
TME Symbol:
ASE1D-2M-10-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.05A / 60V AC
DC contacts rating @R
0.05A / 60V DC
Switching method
ON-ON
Number of terminals
3
Leads
for PCB
Body dimensions
9.5x5x8mm
Min. insulation resistance
500MΩ
Electrical life
10000 cycles
Operating temperature
-20...85°C
Gross weight0.649 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
*
ASE1D-2M-10-Z
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 200 pcs - 1.84 USDGross price for quantities from 200 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcsCardboard = 200 pcs