+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | miniature | |
Coil voltage | 12V DC | |
Contacts configuration | NC + NO | |
Contact current max. | 6A | |
AC contacts rating @R | 4A / 250V AC | |
DC contacts rating @R | 4A / 30V DC | |
Manufacturer series | SF-M | |
Switched voltage | max. 125V DC, max. 250V AC | |
Mounting | PCB | |
Coil resistance | 533Ω | |
Coil voltage min. | 9V DC | |
Body dimensions | 33x14x7.8mm | |
Coil power consumption | 270mW | |
Contact material | AgNi + Au | |
Contact plating | gold-plated | |
Operating temperature | -40...85°C |