+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of fan | DC | |
Kind of fan | axial | |
Fan dimensions | 60x60x25mm | |
Power consumption | 0.72W | |
Current rating | 60mA | |
Fan efficiency | 24.6m3/h | |
Noise level | 21dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 3000rpm | |
Min. insulation resistance | 10MΩ | |
Impeller material | plastic | |
Enclosure material | plastic | |
Leads | leads x2 | |
Lead length | 0.3m | |
Operating temperature | -10...60°C |