+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASJ-6-5

Connector: Jack 3,5mm; socket; female; audio video; stereo; ways: 3


Manufacturer: ADAM TECH

Manufacturer part number:
ASJ-6-5
TME Symbol:
ASJ-6-5

Specification

Manufacturer
ADAM TECH
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
stereo
Number of ways
3
Electrical mounting
THT
Design
on/off switch
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors ADAM TECH,
*
ASJ-6-5
2134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 300 pcs - 0.34 USDGross price for quantities from 300 pcs - 0.34 USD
Packaging method by the manufacturer:Tray = 100 pcs