+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1715V0150

Transformer: current; Iin: 150A; Iout: 5A; on cable,for bus bar


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
1715V0150

Alternative designations: 1715V0150

TME Symbol:
ASK31.3-150/5

Specification

Manufacturer
GOSSEN METRAWATT
Type of Transformer
current
Manufacturer series
ASK
Input current
150A
Output current
5A
Mounting
for bus bar, on cable
Accuracy class
1 @max 1.5VA
Internal diameter
26mm
Power
1.5VA
Frequency
50Hz
Max. voltage
720V
Dimensions (a x b x c)
61x75.5x48mm
Conductor rail size
30mmx10mm, 2x 20mmx10mm
Gross weight600 g

WATCH VIDEO

See other products in this category: Current Transformers GOSSEN METRAWATT,
See other products from this series.:
*
1715V0150
0 in TME stock
Net price for quantities from 1 pcs - 94.56 USDGross price for quantities from 1 pcs - 94.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.