+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOSSEN METRAWATT
Alternative designations: 1715V0200
Manufacturer | GOSSEN METRAWATT | |
Type of Transformer | current | |
Manufacturer series | ASK | |
Input current | 500A | |
Output current | 5A | |
Mounting | for bus bar, on cable | |
Accuracy class | 1 @max 10VA | |
Internal diameter | 26mm | |
Power | 10VA | |
Frequency | 50Hz | |
Max. voltage | 720V | |
Dimensions (a x b x c) | 61x75.5x48mm | |
Conductor rail size | 30mmx10mm, 2x 20mmx10mm |