+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of relay | solid state | |
Control voltage | 24V DC | |
Max. operating current | 2A | |
Switched voltage | 75...240V AC | |
Manufacturer series | ASL | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 9x39x89.8mm | |
IP rating | IP20 | |
Kind of input | NPN | |
Related items | AQG22124 |