+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASL-L04MP0-UN

Relay: solid state; Ucntrl: 24VDC; 2.7A; max.60VAC; max.60VDC; ASL


Manufacturer: AUTONICS

Manufacturer part number:
ASL-L04MP0-UN
TME Symbol:
ASL-L04MP0-UN

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
2.7A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
ASL
Relay variant
1-phase
Mounting
for DIN rail mounting, screw type
Body dimensions
27x44.3x107mm
IP rating
IP20
Related items
AQZ202D
Gross weight117 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
ASL-L04MP0-UN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.11 USDGross price for quantities from 1 pcs - 58.11 USD
Net price for quantities from 5 pcs - 49.81 USDGross price for quantities from 5 pcs - 49.81 USD
Net price for quantities from 10 pcs - 44.27 USDGross price for quantities from 10 pcs - 44.27 USD