+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of relay | solid state | |
Control voltage | 24V DC | |
Max. operating current | 1A | |
Switched voltage | 24...240V AC | |
Manufacturer series | ASL | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting, screw type | |
Body dimensions | 27x44.3x107mm | |
IP rating | IP20 | |
Related items | SN-24A01C |