+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASM-02

Staircase timer; for DIN rail mounting; 230VAC; SPST-NO; IP20


Manufacturer: ZAMEL

Manufacturer part number:
ASM-02

Alternative designations: EXT10000006

TME Symbol:
ASM-02

Specification

Manufacturer
ZAMEL
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Contacts configuration
SPST-NO
IP rating
IP20
Max. operating current
16A
Operating temperature
-20...45°C
Counting range
2s...10min
Counter operation modes
delayed switching off
Supply voltage
  • 230V AC
Schematic diagram
Gross weight81.97 g
Certificates
EAN code5903669021834
See other products in this category: Building Automation ZAMEL,
*
ASM-02
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.30 USDGross price for quantities from 1 pcs - 18.30 USD
Net price for quantities from 5 pcs - 17.16 USDGross price for quantities from 5 pcs - 17.16 USD
Net price for quantities from 10 pcs - 16.01 USDGross price for quantities from 10 pcs - 16.01 USD