+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASM-03

Staircase timer; for DIN rail mounting; 230VAC; SPST-NO; IP20


Manufacturer: ZAMEL

Manufacturer part number:
ASM-03

Alternative designations: EXT10000008

TME Symbol:
ASM-03

Specification

Manufacturer
ZAMEL
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Contacts configuration
SPST-NO
IP rating
IP20
Max. operating current
16A
Operating temperature
-20...45°C
Counting range
3min...30min
Counter operation modes
delayed switching off, solid exclusion OFF, solid inclusion ON
Supply voltage
  • 230V AC
Schematic diagram
Gross weight89.8 g
Certificates
EAN code5903669016502
See other products in this category: Building Automation ZAMEL,
*
ASM-03
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.11 USDGross price for quantities from 1 pcs - 31.11 USD
Net price for quantities from 5 pcs - 29.35 USDGross price for quantities from 5 pcs - 29.35 USD
Net price for quantities from 10 pcs - 27.40 USDGross price for quantities from 10 pcs - 27.40 USD