+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 2121 | |
Operating voltage | 1.6...2.3/2.5...3.4/2.5...3.4V DC | |
Dimensions | 2.1x2.1x1mm | |
Viewing angle | 105° | |
LED current | 5mA | |
Wavelength | 465...473nm, 520...532nm, 618...628nm | |
LED lens | diffused, white | |
LED version | tricolour | |
Luminosity of red colour | 56...70(typ)-112.5mcd | |
Luminosity of blue colour | 35.5...50(typ)-71.5mcd | |
Luminosity of green colour | 224...300(typ)-450mcd | |
Power | 62.5/51/51mW | |
Front | flat | |
LEDs' features | black front | |
Common electrode | anode |