+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASMB-MTB1-0B3A2

LED; RGB; SMD; PLCC4; 1.8÷2.6/2.8÷3.6/2.8÷3.6VDC; 3.5x2.8x1.9mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-MTB1-0B3A2
TME Symbol:
ASMB-MTB1-0B3A2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
3228
Operating voltage
1.8...2.6/2.8...3.6/2.8...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
115°
LED current
25mA
Wavelength
465...473nm, 525...535nm, 619...629nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
450...900mcd
Luminosity of blue colour
355...715mcd
Luminosity of green colour
1800...3550mcd
Power
65/90/90mW
Front
flat
LEDs' features
black front
Common electrode
anode
Gross weight0.027 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-MTB1-0B3A2
14985 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs