+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASMB-TTF0-0A20B

LED; RGB; SMD; PLCC6; 1.8÷2.4/2.7÷3.6/2.7÷3.6VDC; 3.7x3.5x2.8mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-TTF0-0A20B
TME Symbol:
ASMB-TTF0-0A20B

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
3735
Operating voltage
1.8...2.4/2.7...3.6/2.7...3.6V DC
Dimensions
3.7x3.5x2.8mm
Viewing angle
110°
LED current
20mA
Wavelength
464...474nm, 519...529nm, 618...628nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
640...710(typ)-910mcd
Luminosity of blue colour
355...410(typ)-490mcd
Luminosity of green colour
1600...1840(typ)-2210mcd
Power
120/108/108mW
Front
flat
LEDs' features
black body, black front
Gross weight0.107 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-TTF0-0A20B
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs